| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77G16249 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 16 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-24 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/77G16249 L/C |
M83723/77G16249 L/C
| Heilind Number: | AANM83723/77G16249 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77G16249 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/77G16249 L/C is a rugged and reliable Circular MIL Spec Connector, meeting military specification MIL-DTL-83723. Part of the Series III lineup, this plug assembly features a durable stainless steel shell with a passivated finish, suitable for demanding environments. Designed for wire sizes 24 to 20 AWG, it offers a voltage rating of 600 VAC, making it ideal for high-power applications. With an insert arrangement of 16-24 and a keying position of 9, it ensures secure and accurate mating. The bayonet locking mechanism provides quick and easy connections, essential for field operations. Please note that this assembly does not ship with contacts, allowing for customization to specific requirements. Trust in the M8372377G16249LC for superior performance in critical connectivity tasks.

