| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77G2039N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/77G2039N L/C |
M83723/77G2039N L/C
Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Connector, featuring a rugged stainless steel shell with a straight plug design and bayonet locking mechanism for secure connections in demanding environments. Designed for military specifications, this high-reliability connector is ideal for use in aerospace, defense, and industrial applications. With a shell size of 20 and socket contact type, it accommodates wire sizes ranging from 20 to 16 AWG. The passivated shell finish ensures durability and corrosion resistance, while the 600 VAC voltage rating guarantees safe and efficient operation. Engineered with insert arrangement 20-39 and keying position N, this connector offers easy installation and reliable performance. Please note that this assembly does not ship with contacts. Built to meet the stringent requirements of MIL-DTL-83723, this connector is a trusted solution for mission-critical systems.

