| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77G2039Y |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/77G2039Y |
M83723/77G2039Y
Specifications
Detailed Description
Introducing the M83723/77G2039Y, a rugged and reliable military-specification circular connector designed for demanding applications. Compliant with MIL-DTL-83723 standards, this connector, part of the Series III lineup, features a robust stainless steel shell in size 20 with a straight plug configuration and passivated finish. Supporting socket contact type and accommodating wire sizes ranging from 20 to 16 AWG, it ensures secure and efficient connectivity in high-voltage environments, with a rating of 600 VAC. The 20-39 insert arrangement, Y keying position, and bayonet locking mechanism offer precise and secure mating, making it ideal for critical systems where reliability is paramount. With its high-reliability designation, the M8372377G2039Y is the perfect choice for aerospace, defense, and other mission-critical applications.

