| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77G22329 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-32 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/77G22329 L/C |
M83723/77G22329 L/C
Specifications
Detailed Description
The M83723/77G22329 L/C is a high-reliability MIL-DTL-83723 Series III Circular Connector, designed for robust performance in military and aerospace applications. Featuring a shell size of 22 and a straight plug configuration, this connector offers secure and efficient connectivity. Constructed with stainless steel shell material and passivated shell finish, it ensures durability and corrosion resistance even in harsh environments. With a voltage rating of 600 VAC and wire size compatibility ranging from 14 to 12 AWG for power transmission and 24 to 20 AWG for signal connections, it meets the stringent requirements of mission-critical operations. The bayonet locking mechanism provides quick and secure mating, while the 22-32 insert arrangement with a keying position of 9 ensures proper alignment. Please note that this assembly does not ship with contacts, allowing for customization based on specific needs. For dependable performance in demanding situations, the M83723/77G22329 L/C is the ideal choice.

