| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77G22399 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/77G22399 L/C |
M83723/77G22399 L/C
Specifications
Detailed Description
Introducing the M83723/77G22399 L/C, a rugged and reliable circular connector designed to meet stringent military specifications. Constructed with Series III MIL-DTL-83723 components, this assembly features a durable stainless steel shell in size 22, making it suitable for demanding environments. With a socket contact type and compatibility with wire sizes ranging from 20 to 16 AWG, 24 to 20 AWG, it ensures secure and efficient connections. The straight plug configuration with a bayonet locking mechanism offers easy installation and robust performance. With a voltage rating of 600 VAC and insert arrangement 22-39, it is ideal for high-reliability applications. Please note that this assembly does not ship with contacts. Elevate your connectivity with the M8372377G22399LC.

