| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77R08037 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/77R08037 L/C |
M83723/77R08037 L/C
| Heilind Number: | AANM83723/77R08037 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77R08037 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/77R08037 L/C Circular MIL Spec Connector, meeting rigorous MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable aluminum shell with an electroless nickel finish, designed for robust performance in demanding environments. With a shell size of 8 and a contact type of socket suitable for wire sizes ranging from 24 to 20 AWG, it offers reliable connectivity for high-voltage applications, rated at 600 VAC. The plug, straight shell type with a bayonet locking mechanism, ensures secure mating. Its 8-3 insert arrangement with a keying position of 7 adds precision to installation. Please note that this assembly does not ship with contacts. Trust in the M8372377R08037LC for unparalleled quality in circular connectors.

