| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77R10028 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-2 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/77R10028 L/C |
M83723/77R10028 L/C
| Heilind Number: | AANM83723/77R10028 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77R10028 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/77R10028 L/C MIL-DTL-83723 Series III Circular Connector is a high-performance solution for military and aerospace applications. Featuring a rugged aluminum shell with an electroless nickel finish, this connector ensures durability in harsh environments. With a shell size of 10 and a straight plug configuration, it offers secure and reliable connections. The 10-2 insert arrangement and bayonet locking mechanism guarantee proper alignment and easy installation. Rated for 600 VAC, it provides safe power transmission. Please note that this assembly does not ship with contacts, allowing for customization to specific wiring needs. Trust in the M8372377R10028LC for your mission-critical connectivity requirements.

