| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77R12038 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/77R12038 |
M83723/77R12038
| Heilind Number: | AANM83723/77R12038 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77R12038 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/77R12038 Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-83723 military specifications. This rugged connector, part of the Series III lineup, features a durable aluminum shell with Electroless Nickel finish, ensuring reliable performance in harsh environments. Designed for high-reliability applications, it boasts a straight plug configuration with a bayonet locking mechanism for secure connections. With a shell size of 12 and socket contact type, this connector accommodates wire sizes ranging from 20 to 16 AWG. Rated for 600 VAC, it guarantees safe and efficient power transmission. The 12-3 insert arrangement and keying position 8 provide precise alignment, while the M8372377R12038 acronym signifies its quality and compliance. Perfect for aerospace, defense, and industrial applications, this connector is a vital component for mission-critical systems.

