| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77R22198 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-19 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/77R22198 |
M83723/77R22198
| Heilind Number: | AANM83723/77R22198 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77R22198 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/77R22198, a MIL-DTL-83723 compliant Circular Connector from our Series III collection. Engineered for high reliability in demanding environments, this connector features a rugged aluminum shell with a straight plug configuration and electroless nickel finish. Ideal for military and aerospace applications, it accommodates 20 to 16 AWG wires and offers a voltage rating of 600 VAC. With an insert arrangement of 22-19 and keying position 8, it ensures secure and precise connectivity. The bayonet locking mechanism guarantees a stable connection, making it a trusted choice for critical operations. Trust in the M8372377R22198 for seamless and dependable performance in your mission-critical systems.

