| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77R24438 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-43 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/77R24438 |
M83723/77R24438
Specifications
Detailed Description
Introducing the M83723/77R24438 Circular MIL Spec Connector, meeting rigorous military specification MIL-DTL-83723. Part of the Series III lineup, this connector features a durable aluminum shell in size 24, designed for reliable plug connections. With socket contact type and electroless nickel shell finish, it offers robust performance in demanding environments. Accommodating wire sizes ranging from 20 to 16 AWG, and 24 to 20 AWG, it ensures secure and efficient electrical connections. Rated for up to 600 VAC, with insert arrangement 24-43 and keying position 8, this connector guarantees precise and safe mating. The bayonet locking mechanism provides added security, making it ideal for high-reliability applications. Trust in the M8372377R24438 for superior connectivity in critical operations.

