| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77W0803N L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/77W0803N L/C |
M83723/77W0803N L/C
| Heilind Number: | AANM83723/77W0803N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77W0803N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Designed to meet stringent military specifications, the M83723/77W0803N L/C Circular Connector is a rugged and reliable solution for demanding applications. With a MIL-DTL-83723 certification and Series III designation, this connector guarantees superior performance in harsh environments. Featuring a size 8 aluminum shell with a straight plug configuration and Olive Drab Cadmium finish, it ensures secure and durable connections. The 8-3 insert arrangement, N keying position, and bayonet locking mechanism provide added stability. Suitable for wire sizes ranging from 24 to 20 AWG, this connector offers a maximum voltage rating of 600 VAC. Please note that this assembly does not ship with contacts, allowing for customized installations. Ideal for high-reliability applications, the M83723/77W0803N L/C is a top choice for military, aerospace, and industrial use.

