| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77W10027 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-2 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/77W10027 L/C |
M83723/77W10027 L/C
| Heilind Number: | AANM83723/77W10027 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77W10027 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/77W10027 L/C Military Specification Circular Connector, compliant with MIL-DTL-83723 standards. Part of the Series III lineup, this rugged connector features a Shell Size of 10 and a durable Aluminum Shell with an Olive Drab Cadmium finish, ensuring reliable performance in demanding environments. Designed for use with 24 to 20 AWG wire sizes, it boasts a Socket Contact Type and a Plug, Straight Shell Type. With a voltage rating of 600 VAC and an Insert Arrangement of 10-2, this connector is suitable for high-power applications. The Bayonet Locking Mechanism and Keying Position of 7 provide secure and foolproof mating. Please note, this assembly does not ship with contacts. Trust in the M8372377W10027LC for your critical connectivity needs.

