| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77W10057 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-5 |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/77W10057 |
M83723/77W10057
| Heilind Number: | AANM83723/77W10057 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77W10057 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/77W10057 Circular MIL Spec Connector, meeting stringent military specification MIL-DTL-83723. Part of the Series III lineup, this connector features a robust aluminum shell in size 10, boasting a straight plug design with an olive drab cadmium finish. With a socket contact type suitable for wire sizes 24 to 20 AWG, it ensures reliable connectivity in high-voltage environments up to 600 VAC. The 10-5 insert arrangement and keying position 7 offer precise alignment, while the bayonet locking mechanism guarantees secure mating. Engineered for high reliability, this connector is a must-have for applications in aerospace, defense, and other demanding industries.

