| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77W1005Y L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/77W1005Y L/C |
M83723/77W1005Y L/C
| Heilind Number: | AANM83723/77W1005Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77W1005Y L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/77W1005Y L/C Circular MIL Spec Connector, meeting military specification MIL-DTL-83723, offers reliable performance in high-demand environments. Featuring a Series III design with a shell size of 10 and a straight plug configuration, this connector is constructed with durable aluminum shell material and an olive drab cadmium finish for enhanced durability. With a voltage rating of 600 VAC and an insert arrangement of 10-5, it is suitable for a wide range of applications. The bayonet locking mechanism ensures secure connections, while the hi-rel designation guarantees quality and reliability. Please note that this assembly does not ship with contacts.

