| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77W1404Y L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/77W1404Y L/C |
M83723/77W1404Y L/C
| Heilind Number: | AANM83723/77W1404Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77W1404Y L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/77W1404Y L/C connector assembly, built to MIL-DTL-83723 military specifications, is a rugged and reliable solution for high-performance connectivity in demanding environments. Part of the Series III lineup, this plug-type connector features a size 14 aluminum shell with a Straight configuration and Olive Drab Cadmium finish, ensuring durability and corrosion resistance. With a contact type of Socket and accommodating wire sizes ranging from 14 to 12 AWG, it offers versatility for various applications. Rated for up to 600 VAC, with an insert arrangement of 14-4 and keying position Y, it guarantees secure and error-free mating. The bayonet locking mechanism provides easy and quick connection while maintaining robust engagement. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Designed for high-reliability applications, this connector is a dependable choice for aerospace, defense, and industrial use.

