| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77W1407Y |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-7 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/77W1407Y |
M83723/77W1407Y
| Heilind Number: | AANM83723/77W1407Y |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77W1407Y |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/77W1407Y, a MIL-DTL-83723 compliant Circular MIL Spec Connector from Series III. With a durable aluminum shell in size 14, this plug connector features socket contacts, suitable for wire sizes ranging from 20 to 16 AWG. Its olive drab cadmium finish not only ensures longevity but also meets stringent military specifications. Rated for 600 VAC, the 14-7 insert arrangement with keying position Y guarantees secure and accurate mating. Incorporating a reliable bayonet locking mechanism, this high-reliability connector is essential for mission-critical applications in aerospace, defense, and industrial sectors. Trust in the M8372377W1407Y for robust and dependable connectivity in demanding environments.

