| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77W1610N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 16 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-10 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/77W1610N L/C |
M83723/77W1610N L/C
| Heilind Number: | AANM83723/77W1610N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77W1610N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/77W1610N L/C Circular MIL Spec Connector is a rugged and reliable solution for military and aerospace applications. With a MIL-DTL-83723 certification, Series III construction, and aluminum shell with Olive Drab Cadmium finish, it ensures durability in harsh environments. Featuring a straight plug shell type with bayonet locking mechanism and keying position N, it offers secure and easy connectivity. Suitable for wire sizes ranging from 20 to 16 AWG and rated for 600 VAC, it meets high voltage requirements. The 16-10 insert arrangement accommodates various signal and power configurations. Please note that this assembly does not ship with contacts.

