| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77W18088 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-8 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/77W18088 L/C |
M83723/77W18088 L/C
| Heilind Number: | AANM83723/77W18088 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77W18088 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/77W18088 L/C, a robust MIL-DTL-83723 Series III circular connector designed for high-reliability applications. Featuring a durable aluminum shell with an Olive Drab Cadmium finish, this plug assembly in shell size 18 is ideal for military and aerospace environments. The socket contact type accommodates wire sizes of 14 to 12 AWG, ensuring secure and efficient connections. With a voltage rating of 600 VAC, it guarantees reliable performance even in demanding conditions. The 18-8 insert arrangement with keying position 8 and bayonet locking mechanism provides added security. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trust in the M83723/77W18088 L/C for unparalleled durability and performance in critical connectivity applications.

