| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77W18089 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-8 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/77W18089 L/C |
M83723/77W18089 L/C
| Heilind Number: | AANM83723/77W18089 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77W18089 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/77W18089 L/C Circular MIL Spec Connector, meeting MIL-DTL-83723 military specifications. Part of the Series III family, this rugged connector features a size 18 aluminum shell with a straight plug configuration, finished in olive drab cadmium for enhanced durability. Suitable for 14 to 12 AWG wire sizes, it offers a secure socket contact type and a high voltage rating of 600 VAC. With an insert arrangement of 18-8 and keying position of 9, it ensures precise mating in demanding environments. The bayonet locking mechanism provides quick and reliable connections. Please note, this assembly does not ship with contacts. Trusted for high-reliability applications, this connector is a vital component for aerospace, defense, and industrial systems. Elevate your connectivity with the M8372377W18089LC.

