| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77W22556 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-55 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/77W22556 |
M83723/77W22556
| Heilind Number: | AANM83723/77W22556 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77W22556 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/77W22556, a MIL-DTL-83723 compliant Circular Connector from the prestigious Series III. With a shell size of 22 and a durable aluminum construction, this plug connector features socket contacts, suitable for wire sizes ranging from 24 to 20 AWG. Its straight shell design, finished in Olive Drab Cadmium, ensures reliable performance in demanding environments. Rated for up to 600 VAC, with an insert arrangement of 22-55 and keying position 6, this connector offers secure and efficient connectivity. Using a bayonet locking mechanism, it guarantees a stable connection, making it ideal for hi-rel applications. Trust in the M8372377W22556 for your critical connectivity needs.

