| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77W24196 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-19 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/77W24196 L/C |
M83723/77W24196 L/C
| Heilind Number: | AANM83723/77W24196 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77W24196 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/77W24196 L/C Circular MIL Spec Connector, meeting military specification MIL-DTL-83723. Part of the rugged Series III lineup, this connector features a size 24 aluminum plug shell with a straight configuration and olive drab cadmium finish, ensuring durability in demanding environments. Suitable for 14 to 12 AWG wire sizes, it offers a secure socket contact type and a high voltage rating of 600 VAC. With an insert arrangement of 24-19, keying position at 6, and bayonet locking mechanism, it guarantees precise and reliable connections. Please note that this assembly does not ship with contacts. Trusted for its high-reliability performance, this connector is ideal for a wide range of applications in the aerospace, defense, and industrial sectors.

