| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77W2429N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-29 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/77W2429N L/C |
M83723/77W2429N L/C
| Heilind Number: | AANM83723/77W2429N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77W2429N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Designed for rigorous military applications, the M83723/77W2429N L/C circular connector assembly meets MIL-DTL-83723 specifications with a robust Series III design. Featuring a durable aluminum shell with an Olive Drab Cadmium finish, this plug connector is engineered for reliable performance in harsh environments. The 24-29 insert arrangement, along with a keying position of N and bayonet locking mechanism, ensures secure and efficient connections. Suitable for use with 20 to 16 AWG wire sizes, this high-reliability connector is ideal for demanding aerospace and defense applications. Please note that this assembly does not ship with contacts.

