| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77W24578 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-57 |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/77W24578 |
M83723/77W24578
Specifications
Detailed Description
Introducing the M83723/77W24578 military specification circular connector, meeting the stringent standards of MIL-DTL-83723. Part of the Series III lineup, this rugged connector features a shell size of 24 with a durable aluminum construction, ideal for demanding environments. Designed for optimal connectivity, it boasts socket contact type compatible with 14-12 AWG and 24-20 AWG wire sizes. The straight plug shell type, finished in olive drab cadmium, ensures secure and reliable connections. With a voltage rating of 600 VAC and insert arrangement 24-57, it guarantees high-performance in critical applications. The bayonet locking mechanism, along with keying position 8, provides added safety and stability. Trusted for its high reliability, this connector is a must-have for military, aerospace, and industrial use.

