| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77Z10056 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/77Z10056 L/C |
M83723/77Z10056 L/C
| Heilind Number: | AANM83723/77Z10056 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77Z10056 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/77Z10056 L/C Circular MIL Spec Connector, built to stringent military specifications under MIL-DTL-83723. Part of the robust Series III lineup, this connector features a durable Shell Size 10 Plug with Straight shell type, ideal for high-reliability applications. With a Socket contact type and compatibility with 24 to 20 AWG wire sizes, it ensures secure and efficient connections. Rated for up to 600 VAC, it guarantees strong electrical performance. The insert arrangement, keying position, and bayonet locking mechanism provide precise alignment and secure mating. Please note that this assembly does not ship with contacts, offering flexibility for customization. Elevate your connectivity solutions with this top-of-the-line circular connector.

