| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77Z1404Y L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/77Z1404Y L/C |
M83723/77Z1404Y L/C
| Heilind Number: | AANM83723/77Z1404Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77Z1404Y L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Designed for high reliability in military and aerospace applications, the M83723/77Z1404Y L/C connector is built to meet MIL-DTL-83723 series III specifications. Featuring a durable plug shell with a straight orientation and a size 14 shell, this connector is suitable for a variety of demanding environments. With a socket contact type and a wire size range of 14 to 12 AWG, it ensures secure and efficient connections. The 600 VAC voltage rating makes it ideal for power transmission, while the 14-4 insert arrangement and Y keying position provide easy identification and alignment. The bayonet locking mechanism guarantees a stable connection, even in harsh conditions. Please note that this assembly does not ship with contacts.

