| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77Z18319 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-31 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/77Z18319 |
M83723/77Z18319
| Heilind Number: | AANM83723/77Z18319 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77Z18319 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/77Z18319 MIL-DTL-83723 Series III Circular Connector, designed for high-reliability applications. With a shell size of 18 and a straight plug configuration, this connector features socket contacts suitable for wire sizes ranging from 24 to 20 AWG. Meeting military specifications, it offers a voltage rating of 600 VAC, making it ideal for demanding environments. The insert arrangement of 18-31 with keying position 9 ensures proper mating, while the bayonet locking mechanism provides secure connections. With its rugged construction and compliance to stringent standards, the M8372377Z18319 is a dependable solution for aerospace, defense, and industrial applications.

