| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77Z2025N |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-25 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/77Z2025N |
M83723/77Z2025N
Specifications
Detailed Description
Introducing the M83723/77Z2025N Circular MIL Spec Connector, designed to meet stringent military specifications (MIL-DTL-83723) for reliable performance in harsh environments. Part of the Series III lineup, this connector features a durable shell with a size 20, accommodating 14 to 12 AWG and 24 to 20 AWG wires with socket contacts. With a voltage rating of 600 VAC, it ensures secure power transmission. The straight plug shell type and bayonet locking mechanism provide easy and quick connection and disconnection. The 20-25 insert arrangement with keying position N guarantees proper mating. Suitable for high-reliability applications, this connector is essential in aerospace, defense, and other mission-critical industries. Trust in the M8372377Z2025N for robust, dependable connectivity.

