| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/78G1404N |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/78G1404N |
M83723/78G1404N
| Heilind Number: | AANM83723/78G1404N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/78G1404N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/78G1404N Circular MIL Spec Connector, compliant with military specification MIL-DTL-83723, is a rugged and reliable connectivity solution designed for high-reliability applications. Part of the Series III family, this connector features a durable stainless steel shell with a passivated finish, ensuring robust performance in demanding environments. With a shell size of 14 and a plug, straight shell type, it offers secure and efficient mating. The pin contact type accommodates wire sizes ranging from 14 to 12 AWG, with an insert arrangement of 14-4. Rated for up to 600 VAC, it is suitable for power and signal transmission. The bayonet locking mechanism and keying position N provide added security and prevent mismating. Perfect for aerospace, defense, and industrial applications, this connector guarantees high performance and longevity in even the harshest conditions.

