| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/78G1415N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-15 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/78G1415N |
M83723/78G1415N
| Heilind Number: | AANM83723/78G1415N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/78G1415N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/78G1415N, a rugged circular connector designed to meet MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable stainless steel shell in a size 14 with a plug, straight configuration, ideal for demanding applications. With pin contact type and an insert arrangement of 14-15, it ensures secure and reliable connectivity. The bayonet locking mechanism offers easy and fast mating. Suitable for wire sizes ranging from 24 to 20 AWG, it has a high voltage rating of 600 VAC. With its passivated shell finish and N keying position, it guarantees performance in harsh environments. In the realm of Circular MIL Spec Connectors, the M8372378G1415N stands out as a high-reliability solution for critical systems.

