| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/78G18316 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-31 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/78G18316 L/C |
M83723/78G18316 L/C
| Heilind Number: | AANM83723/78G18316 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/78G18316 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/78G18316 L/C Circular Connector, a rugged and reliable solution that meets MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable stainless steel shell in a size 18, with a straight plug configuration and bayonet locking mechanism for secure connections. Rated for up to 600 VAC, it is suitable for high-voltage applications. The 18-31 insert arrangement with keying position 6 ensures proper alignment. Please note that this assembly does not ship with contacts. Ideal for demanding environments, this hi-rel connector is a key component in mission-critical systems. Whether in aerospace, defense, or industrial settings, count on the M83723/78G18316 L/C for dependable performance.

