| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/78G2461Y L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-61 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/78G2461Y L/C |
M83723/78G2461Y L/C
| Heilind Number: | AANM83723/78G2461Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/78G2461Y L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/78G2461Y L/C Circular MIL Spec Connector is a rugged and reliable solution for military and high-reliability applications. Compliant with MIL-DTL-83723 specifications, this connector features a Series III design with a shell size of 24 and a straight plug configuration. Crafted from durable stainless steel with a passivated finish, it offers superior corrosion resistance and longevity in harsh environments. With an insert arrangement of 24-61 and keying position Y, it ensures secure and proper mating. The bayonet locking mechanism provides quick and easy connections while maintaining a robust hold. Rated for 600 VAC, this connector is suitable for high-voltage applications. Please note that this assembly does not ship with contacts. Elevate your connectivity with the M83723/78G2461Y L/C Circular MIL Spec Connector.

