| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/78R10056 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-5 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/78R10056 |
M83723/78R10056
| Heilind Number: | AANM83723/78R10056 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/78R10056 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/78R10056 Circular MIL Spec Connector, designed to meet rigorous military specifications for reliable performance in demanding environments. Part of the Series III lineup, this connector features a durable aluminum shell with electroless nickel finish, ensuring corrosion resistance and longevity. With a shell size 10 and pin contact type, it accommodates wire sizes ranging from 24 to 20 AWG, suitable for high-power applications. The plug, straight shell type with bayonet locking mechanism, guarantees secure connections. Rated for up to 600 VAC, it provides robust power transmission. The 10-5 insert arrangement, along with keying position 6, offers precise mating alignment. Ideal for aerospace, defense, and other high-reliability applications, the M8372378R10056 connector is a trusted solution for critical connectivity needs.

