| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/78R14048 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/78R14048 |
M83723/78R14048
| Heilind Number: | AANM83723/78R14048 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/78R14048 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/78R14048 Circular Connector, a rugged and reliable solution meeting MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable aluminum shell with an electroless nickel finish, ensuring longevity even in harsh environments. Designed for high reliability applications, it accommodates wire sizes ranging from 14 to 12 AWG, with a voltage rating of 600 VAC. The 14-4 insert arrangement and bayonet locking mechanism provide secure connections, while the straight plug shell type offers versatile installation options. With a keying position of 8, this connector prevents mismating, making it ideal for aerospace, defense, and industrial applications. Trust in the M8372378R14048 for robust and efficient connectivity in demanding scenarios.

