| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/78R16109 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 16 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-10 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/78R16109 |
M83723/78R16109
| Heilind Number: | AANM83723/78R16109 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/78R16109 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/78R16109, a rugged and reliable connector designed to meet stringent military specifications. Part of the MIL-DTL-83723 Series III, this connector features a durable aluminum shell with an electroless nickel finish, ensuring corrosion resistance in demanding environments. With a shell size of 16 and a plug, straight configuration, it is ideal for power and signal transmission in aerospace, defense, and industrial applications. The pin contact type accommodates wire sizes ranging from 20 to 16 AWG, with a voltage rating of 600 VAC. The 16-10 insert arrangement and keying position 9 offer secure and error-free mating, while the bayonet locking mechanism provides quick and reliable connections. Certified for high reliability, the M83723/78R16109 is a trusted solution for critical connectivity needs.

