| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/78R20419 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/78R20419 |
M83723/78R20419
| Heilind Number: | AANM83723/78R20419 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/78R20419 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing SKU M83723/78R20419, a ruggedized MIL-DTL-83723 compliant Circular Connector from the Series III lineup. Designed for high-reliability applications, this connector features a robust aluminum shell with an Electroless Nickel finish, ensuring durability in harsh environments. With a shell size of 20 and a straight plug configuration, it offers seamless connectivity for military and aerospace systems. The pin contact type accommodates wire sizes ranging from 24 to 20 AWG, while the 600VAC voltage rating guarantees reliable performance. The 20-41 insert arrangement, keying position 9, and bayonet locking mechanism provide secure mating, meeting stringent military specifications. Trust in the M8372378R20419 for dependable and efficient power and signal transmission in critical operations.

