| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/78R2429N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-29 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/78R2429N |
M83723/78R2429N
| Heilind Number: | AANM83723/78R2429N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/78R2429N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/78R2429N Circular MIL Spec Connector, meticulously engineered to meet stringent military specifications with its MIL-DTL-83723 certification. Part of the rugged Series III lineup, this connector features a durable aluminum shell in size 24, ideal for high-reliability applications. Designed for secure and efficient signal transmission, it boasts a pin contact type suitable for wire sizes ranging from 20 to 16 AWG. The straight plug configuration with an electroless nickel finish ensures reliable performance even in harsh environments. With an insert arrangement of 24-29 and keying position N, this connector offers precise connectivity. Its bayonet locking mechanism guarantees a tight and secure fit, making it a trusted choice for mission-critical operations. Trust in the M8372378R2429N for superior quality and performance in your military and aerospace applications.

