| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/78W08036 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-3 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/78W08036 |
M83723/78W08036
| Heilind Number: | AANM83723/78W08036 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/78W08036 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/78W08036, a rugged Circular MIL Spec Connector built to meet stringent military specifications. This Series III plug features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. With a contact type of Pin and an insert arrangement of 8-3, it is capable of accommodating wire sizes ranging from 24 to 20 AWG. Rated for up to 600 VAC, this connector is suitable for high-voltage applications. Its bayonet locking mechanism provides secure and easy mating, while the keying position of 6 prevents mismating. Designed for high reliability, the M8372378W08036 is an essential component for military and aerospace systems.

