| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/78W10209 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-20 |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/78W10209 |
M83723/78W10209
| Heilind Number: | AANM83723/78W10209 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/78W10209 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/78W10209, a MIL-DTL-83723 compliant Series III circular connector designed for high-reliability applications. Featuring a durable aluminum shell with an Olive Drab Cadmium finish, this plug connector is built to withstand harsh environments. With a shell size of 10 and a pin contact type, it is suitable for wire sizes ranging from 20 to 16 AWG, offering a secure and robust connection. The bayonet locking mechanism ensures quick and easy mating, while the 600 VAC voltage rating guarantees reliable performance. With an insert arrangement of 10-20 and keying position 9, this connector provides precise alignment and secure mating. Ideal for military, aerospace, and other demanding industries, the M8372378W10209 is a trusted choice for critical connectivity needs.

