| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/78W20418 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-41 |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/78W20418 |
M83723/78W20418
| Heilind Number: | AANM83723/78W20418 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/78W20418 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/78W20418 Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the rugged Series III lineup, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Designed for precision, it accommodates 20-41 insert arrangements with a keying position of 8, guaranteeing secure mating. With a straight plug shell type and bayonet locking mechanism, it offers ease of use and robust connection. Suitable for wire sizes ranging from 24 to 20 AWG, and boasting a voltage rating of 600 VAC, this connector is ideal for high-reliability applications in aerospace, defense, and industrial sectors. Trust in the M8372378W20418 for superior connectivity in demanding environments.

