| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/78W22398 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/78W22398 L/C |
M83723/78W22398 L/C
Specifications
Detailed Description
The M83723/78W22398 L/C Circular MIL Spec Connector, conforming to military specification MIL-DTL-83723, is a rugged and high-performance solution designed for demanding environments. Part of the Series III family, this connector features a shell size of 22 with a straight plug configuration and a durable aluminum shell finished in Olive Drab Cadmium. With a voltage rating of 600 VAC, it ensures reliable power transmission. The insert arrangement 22-39, keying position 8, and bayonet locking mechanism provide secure and precise mating. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, this connector is versatile in its application. Please note that this assembly does not ship with contacts. A critical component in aerospace, defense, and other high-reliability systems, the M8372378W22398LC guarantees performance under the most demanding conditions.

