| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/78Z08988 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-98 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/78Z08988 |
M83723/78Z08988
| Heilind Number: | AANM83723/78Z08988 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/78Z08988 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/78Z08988, a rugged and reliable circular connector designed for military applications. Built to MIL-DTL-83723 specifications, this connector is part of the Series III family, featuring a shell size 8 with a straight plug configuration. With pin contact type and accommodating wire sizes ranging from 24 to 20 AWG, it ensures secure and efficient electrical connections. Rated for 600 VAC, it meets stringent voltage requirements. The 8-98 insert arrangement and keying position 8 guarantee proper alignment, while the bayonet locking mechanism offers quick and secure mating. Classified under hi-rel for high reliability, this connector, also known as M8372378Z08988, is a crucial component for mission-critical systems in aerospace, defense, and industrial settings. Trust in its durability and performance in demanding environments.

