| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/82610056 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/82610056 |
M83723/82610056
| Heilind Number: | AANM83723/82610056 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/82610056 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/82610056, a rugged and reliable MIL-DTL-83723 Series III Circular Connector. With a shell size of 10 and a wall mount receptacle shell type, this connector is designed for high-performance in demanding environments. Featuring socket contact type and compatibility with wire sizes ranging from 24 to 20 AWG, it ensures secure and efficient connectivity. With a voltage rating of 600 VAC, you can trust in its ability to handle power transmission with ease. The 10-5 insert arrangement and keying position 6 offer precise alignment, while the threaded locking mechanism provides added security. As part of our hi-rel product line, the M8372382610056 guarantees exceptional durability and performance, making it the ideal choice for aerospace, defense, and other mission-critical applications.

