| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/82610056 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-5 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/82610056 L/C |
M83723/82610056 L/C
| Heilind Number: | AANM83723/82610056 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/82610056 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/82610056 L/C MIL-DTL-83723 Series III Wall Mount Receptacle, engineered for robust performance in military and high-reliability applications. With a shell size of 10 and contact type as socket, this connector ensures secure and efficient connectivity in demanding environments. Suitable for wire sizes ranging from 24 to 20 AWG, it accommodates versatile wiring needs. Featuring a voltage rating of 600 VAC and insert arrangement of 10-5, it meets stringent safety and operational standards. The threaded locking mechanism and keying position of 6 guarantee reliable mating in the field. Please note, this assembly does not ship with contacts, allowing for customized configurations. Trust in the M8372382610056LC for mission-critical connectivity solutions.

