| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/82610066 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-6 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/82610066 L/C |
M83723/82610066 L/C
| Heilind Number: | AANM83723/82610066 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/82610066 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/82610066 L/C Wall Mount Receptacle, a robust solution meeting MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector boasts a shell size of 10 and features socket contact type, making it suitable for high-reliability applications. With a wire size acceptance ranging from 24 to 20 AWG and a voltage rating of 600 VAC, it guarantees efficient power transmission in demanding environments. The 10-6 insert arrangement and threaded locking mechanism ensure secure connections, while the keying position at 6 prevents mismating. Please note that this assembly does not ship with contacts, allowing for customization as per your specific requirements. Trust in the M8372382610066LC for dependable and rugged circular connectivity.

