| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/82708987 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-98 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/82708987 L/C |
M83723/82708987 L/C
| Heilind Number: | AANM83723/82708987 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/82708987 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/82708987 L/C MIL-DTL-83723 Series III Wall Mount Receptacle, a high-reliability circular connector designed for military specifications. With a shell size of 8 and contact type featuring sockets for 24 to 20 AWG wire sizes, this connector ensures secure and efficient electrical connections in demanding environments. Rated for 600 VAC, it guarantees reliable performance even in high-voltage applications. The insert arrangement of 8-98 with keying position 7 and threaded locking mechanism offers precise alignment and secure mating. Please note that this assembly does not ship with contacts, allowing for customization to specific requirements. Perfect for use in aerospace, defense, and industrial applications, this connector is a trusted solution for mission-critical connectivity needs.

