| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/82710027 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-2 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/82710027 |
M83723/82710027
| Heilind Number: | AANM83723/82710027 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/82710027 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/82710027 Circular MIL Spec Connector, meeting MIL-DTL-83723 specifications. Part of the Series III, this wall mount receptacle features a shell size of 10 with a socket contact type, accommodating wire sizes ranging from 24 to 20 AWG. Designed for high reliability applications, it offers a voltage rating of 600 VAC. With an insert arrangement of 10-2 and keying position 7, this connector ensures secure and precise connections. The threaded locking mechanism adds further stability, making it ideal for demanding environments. Trust in the M8372382710027 for rugged, military-grade performance.

