| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/82810208 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 10 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-20 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/82810208 |
M83723/82810208
| Heilind Number: | AANM83723/82810208 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/82810208 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/82810208, a MIL-DTL-83723 compliant Circular MIL Spec Connector from our Series III lineup. Designed for high reliability in military and aerospace applications, this Wall Mount Receptacle features a shell size of 10 with a Threaded locking mechanism, ensuring secure connections in harsh environments. With a voltage rating of 600 VAC and accommodating wire sizes of 20 to 16 AWG, it is suitable for a wide range of power and signal transmission tasks. The contact type is Socket, and the insert arrangement is 10-20, with a keying position of 8 for proper alignment. Trust in the M8372382810208 for rugged performance in demanding situations.

