| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/82924199 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Socket |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-19 |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/82924199 |
M83723/82924199
| Heilind Number: | AANM83723/82924199 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/82924199 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/82924199 Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications under MIL-DTL-83723. Part of the Series III lineup, this connector features a durable Wall Mount Receptacle shell with a size 24 housing, ensuring reliable performance in demanding environments. Designed for optimal power transmission, it accommodates 14 to 12 AWG wire sizes with socket contacts. Operating at a voltage rating of 600 VAC, it guarantees secure and efficient connectivity. The 24-19 insert arrangement, along with a keying position of 9 and threaded locking mechanism, offers precise and secure mating. With its high reliability construction and M8372382924199 acronym, this connector is the perfect solution for mission-critical applications in aerospace, defense, and industrial sectors. Elevate your connectivity standards with the M83723/82924199.

