| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/82924199 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Socket |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-19 |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/82924199 L/C |
M83723/82924199 L/C
| Heilind Number: | AANM83723/82924199 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/82924199 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/82924199 L/C Wall Mount Receptacle is a rugged and reliable connector designed for military and high-reliability applications. Meeting MIL-DTL-83723 specifications and part of the Series III family, this connector guarantees performance in demanding environments. With a shell size of 24 and an insert arrangement of 24-19, it accommodates 14 to 12 AWG wires, making it suitable for power transmission. The socket contact type ensures secure connections, while the threaded locking mechanism provides added stability. Rated for 600 VAC, it can handle high voltage requirements with ease. Please note that this assembly does not ship with contacts.

