| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/82924439 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-43 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/82924439 |
M83723/82924439
Specifications
Detailed Description
Introducing the M83723/82924439, a robust and reliable MIL-DTL-83723 compliant Circular Connector from our Series III lineup. Designed for high-reliability applications, this Wall Mount Receptacle features a Shell Size of 24 with a Threaded locking mechanism, ensuring secure connections in demanding environments. With Socket contacts accommodating wire sizes ranging from 20 to 16 AWG, and 24 to 20 AWG, this connector offers versatility in power and signal transmission. Operating at a voltage rating of 600 VAC, it is suitable for a wide range of military and aerospace systems. The 24-43 insert arrangement, along with keying position 9, guarantees proper mating alignment. Trust in the M8372382924439 for rugged performance in critical connectivity tasks.

